Analog DevicesLTC4244CGN-1#PBFHot Swap Controllers
Hot Swap Controller 4-CH -10.25V/13.5V/14.4V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Voltage|Negative Voltage | |
| Latched Off | |
| N-Channel | |
| 4 | |
| Active Low | |
| 4.25|10|-14.4|2.25 | |
| -10.25|13.5|14.4 | |
| 52 | |
| 10 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

