Analog DevicesLTC4240IGN#TRPBFHot Swap Controllers
Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Voltage|Negative Voltage | |
| Latched Off | |
| N-Channel | |
| 4 | |
| Active Low | |
| 10.8|4.45|2.55|-14 | |
| -10.5|14|12|5 | |
| 55 | |
| 8 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 9.98(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
