Analog DevicesLTC4231CUD-2#TRPBFHot Swap Controllers
Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Positive Low Voltage | |
| Latched Off|Auto-Restart | |
| N-Channel | |
| 1 | |
| 2.7 | |
| 36 | |
| 50 | |
| 0.01 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

