Analog DevicesLTC4226CMS-2#TRPBFHot Swap Controllers
Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive High Voltage | |
| Latched Off|Auto-Restart | |
| N-Channel | |
| 2 | |
| 4.5 | |
| 44 | |
| 50 | |
| 2 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

