Analog DevicesLTC4210-1CS6#TRPBFHot Swap Controllers
Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Low Voltage | |
| Auto-Restart | |
| N-Channel | |
| 1 | |
| 2.7 | |
| 16.5 | |
| 50 | |
| 3.5 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

