Analog DevicesLTC4156IUFD#TRPBFPMIC Solutions
Dual-Input Power Manager/3.5A LiFePO4 Battery Charger 4.35V to 5.5V 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Dual-Input Power Manager/3.5A LiFePO4 Battery Charger | |
| 2500 | |
| 4.35 to 5.5 | |
| 4.35 | |
| 5.5 | |
| -40 | |
| 125 | |
| Industrial | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

