Analog DevicesLTC4150CMSBattery Management ICs
Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 10-Pin MSOP
| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Fuel Gauge | |
| Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH | |
| 140 | |
| 2.7 | |
| 8.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

