Analog DevicesLTC4124EV#TRPBFBattery Management ICs
100mA Wireless Li-Ion Charger with Low Battery Disconnect
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion | |
| 2.7 | |
| 5.5 | |
| 4|4.1|4.2|4.35 | |
| 100(Max) | |
| -20 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

