Analog DevicesLTC4097EDDB#TRMPBFBattery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 0.8 | |
| 4.25 | |
| 5.5 | |
| 4.2 | |
| 1200(Max) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

