Analog DevicesLTC4090EDJC-3#TRPBFBattery Management ICs
Battery Charger Li-Ion/Li-Pol 1500mA 3.95V 22-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Battery Charger | |
| Li-Ion|Li-Pol | |
| 1 | |
| 4.35 | |
| 5.5 | |
| 3.95 | |
| 1500(Max) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 6 mm |
| PCB changed | 22 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 22 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
