Analog DevicesLTC4071EMS8E#TRPBFBattery Management ICs
Battery Charger Li-Ion/Li-Pol 50mA 4V/4.1V/4.2V 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Battery Charger | |
| Li-Ion|Li-Pol | |
| 0.0012 | |
| 2.65 | |
| 4|4.1|4.2 | |
| 50(Max) | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

