Analog DevicesLTC4040IUFD#PBFBattery Management ICs
Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 2500mA 3.2V 24-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Switching Battery Charger | |
| Li-FePO4|Li-Ion|Li-Pol | |
| 3.5 | |
| 5.5 | |
| 3.2 | |
| 2500(Max) | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

