Analog DevicesLTC4015EUHF#PBFBattery Management ICs
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 20000mA 5V Medical 38-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Switching Battery Charger | |
Lead-Acid|Li-FePO4|Li-Ion|Li-Pol | |
0.0002 | |
3.1 | |
35 | |
5 | |
20000(Max) | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
38 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.