Analog DevicesLTC4012CUF-2#PBFBattery Management ICs
Switching Battery Charger Controller Li-Ion/Li-Pol 12000mA 2V to 28V 20-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 3 | |
| 6 | |
| 28 | |
| 2 to 28 | |
| 12000(Max) | |
| 0 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

