Analog DevicesLTC4011CFE#PBFBattery Management ICs
Switching Battery Charger NiCd/NiMH 4000mA 5V 20-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| NiCd|NiMH | |
| 9 | |
| 4.5 | |
| 34 | |
| 5 | |
| 4000(Max) | |
| 0 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

