Analog DevicesLTC4006EGN-2Battery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 4000mA 12.6V 16-Pin SSOP N
| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 5 | |
| 6 | |
| 28 | |
| 12.6 | |
| 4000(Max) | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

