Analog DevicesLTC4002EDD-8.4#TRPBFBattery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 3000mA 8.4V 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 5 | |
| 8.9 | |
| 22 | |
| 8.4 | |
| 3000(Max) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

