Analog DevicesLTC4000IGN-1#PBFBattery Management ICs
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 3V to 60V 28-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Lead-Acid|Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH | |
| 3 | |
| 60 | |
| 3 to 60 | |
| 20000(Max) | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 9.98(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
