Analog DevicesLTC3887IUJ#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.5 to 5.5 | |
1000 | |
4.5 | |
24 | |
4.5 to 24 | |
25(Typ) | |
250 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
125 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.