Analog DevicesLTC3875IUJ#TRPBFPower Supply Controllers and Monitors
Controller 4.5V to 38V 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 790 | |
| 4.5 to 38 | |
| 4.5 | |
| 38 | |
| 10 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

