Analog DevicesLTC3834IGN-1#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 440kHz 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 440 | |
| 4 | |
| 36 | |
| 4 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

