Analog DevicesLTC3766MPGN#PBFPWM and Resonant Controllers
Secondary Side PWM Controller 28-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Secondary Side PWM Controller | |
| Current | |
| Buck | |
| 1 | |
| 275 | |
| 81 | |
| 5 | |
| 10 | |
| 5(Typ) | |
| No | |
| Yes | |
| Yes | |
| 3.2 | |
| -55 | |
| 150 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 9.98(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
