Analog DevicesLTC3766EGN#TRPBFPWM and Resonant Controllers
Secondary Side PWM Controller 28-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Secondary Side PWM Controller | |
| Current | |
| Buck | |
| 1 | |
| 275 | |
| 81 | |
| 5 | |
| 10 | |
| 5(Typ) | |
| No | |
| Yes | |
| Yes | |
| 3.2 | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 9.98(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
