Analog DevicesLTC3723EGN-1#PBFPWM and Resonant Controllers
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 250 | |
| 1000 | |
| 50 | |
| 1500 | |
| 10 | |
| 10 | |
| -0.3 to 10 | |
| -0.3 | |
| 10 | |
| 8 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

