Analog DevicesLTC3722IGN-1#TRPBFPWM and Resonant Controllers
Resonant Controller 100mA 275kHz 24-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| Current | |
| 2 | |
| 250 | |
| 275 | |
| 100(Max) | |
| 5 | |
| 5 | |
| 3.8 to 10.3 | |
| 3.8 | |
| 10.3 | |
| 8 | |
| No | |
| No | |
| Yes | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 8.74(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
