Analog DevicesLTC3676ELXE-1#PBFPMIC Solutions
Microprocessor Based Systems 2.7V to 5.5V 48-Pin LQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Microprocessor Based Systems | |
| 2700|1350 | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| 0.023(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
