Analog DevicesLTC3672BEDC-2#TRPBFPMIC Solutions
Buck Regulator with LDO 2.9V to 5.5V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with LDO | |
| 2700 | |
| 2.9 to 5.5 | |
| 2.9 | |
| 5.5 | |
| 0.26(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| 125 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

