Analog DevicesLTC3589IUJ-1#TRPBFSpecial Purpose Voltage Regulators
Regulator IC 2.7V-5.5V 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Regulator IC | |
| 8 | |
| 0.6um | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| 1180 | |
| 2250(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

