Analog DevicesLTC3576EUFE-1#PBFPMIC Solutions
Switching Power Manager 4.35V to 5.5V 38-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Switching Power Manager | |
| 1800 to 2700 | |
| 4.35 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| 125 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 6 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

