Analog DevicesLTC3565IDD#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5V 1.25A 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 0.6 to 5 | |
| 1.25 | |
| DC/DC | |
| 0.0001 | |
| 4000 | |
| Yes | |
| 0.2% | |
| 0.2%/V | |
| 95 | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

