10-25% Off
Analog DevicesLTC3561EDD#TRPBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 5V 1.7A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.625 | |
| 5.5 | |
| 0.8 to 5 | |
| 1.7(Typ) | |
| DC/DC | |
| 0.0001 | |
| 4000 | |
| Yes | |
| 0.2% | |
| 0.2%/V | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

