Analog DevicesLTC3560ES6#TRPBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.5V 0.8A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 0.6 to 5.5 | |
| 0.8 | |
| DC/DC | |
| 0.0001 | |
| 2700 | |
| Yes | |
| 0.5%(Typ) | |
| 0.4%/V | |
| 95 | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

