Analog DevicesLTC3521EUF#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Triple-Out 1.8V to 5.25V/0.6V to 5.5V 0.6A/1A 24-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 850 to 1350 | |
| No | |
| 3 | |
| 1.8 to 5.25|0.6 to 5.5 | |
| 0.6|1 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 0.01 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

