Analog DevicesLTC3458LEDE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1150 | |
| Yes | |
| 1 | |
| 2 to 6 | |
| 2.1(Typ) | |
| 1.5 | |
| 6 | |
| 1.4 to 6 | |
| 1000 | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

