Analog DevicesLTC3416EFE#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.8V to 5V 4A 20-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.25 | |
| 5.5 | |
| 0.8 to 5 | |
| 4 | |
| DC/DC | |
| 0.00002 | |
| 300 to 4000 | |
| Yes | |
| 0.2% | |
| 0.2%/V | |
| 95 | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

