Analog DevicesLTC3409EDD#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.5V 0.6A 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 1.6 | |
| 5.5 | |
| 0.6 to 5.5 | |
| 0.6 | |
| DC/DC | |
| 0.0001 | |
| 2100|3000 | |
| Yes | |
| 0.5%(Typ) | |
| 0.4%/V | |
| 95 | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

