Analog DevicesLTC3305IFE#PBFBattery Management ICs
Battery Balancer Lead-Acid 10000mA 2.4V to 2.6V Medical 38-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| LTC3305IFE#PBF | |
| Automotive | Yes |
| PPAP | No |
| Battery Balancer | |
| Lead-Acid | |
| 1.35 | |
| 4 | |
| 16 | |
| 2.4 to 2.6 | |
| 10000(Max) | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

