Analog DevicesLTC3265EDHC#PBFCharge Pump
Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 18-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting/Step Up | |
| Adjustable | |
| 9 to 32|-4.5 to -32 | |
| 4.5 | |
| 16|32 | |
| 0.085(Typ) | |
| 50 | |
| 50 to 500 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 18 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 18 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
