Analog DevicesLTC3246IMSE#PBFCharge Pump
Charge Pump INV/STPUP/STPDN 2.5V to 5V/3.3V/5V 0.5mA 16-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| LTC3246IMSE#PBF | |
| Automotive | No |
| PPAP | No |
| Inverting/Step Up/Step Down | |
| Adjustable|Fixed | |
| 3.3|5|2.5 to 5 | |
| 2.7 | |
| 38 | |
| 0.5(Max) | |
| 81 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

