Analog DevicesLTC3245EDE#PBFCharge Pump
Charge Pump STPUP/STPDN 2.5V to 5V/3.3V/5V 250mA 12-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up/Step Down | |
| Adjustable|Fixed | |
| 2.5 to 5|3.3|5 | |
| 2.7 | |
| 38 | |
| 0.018(Typ) | |
| 250(Max) | |
| 500 | |
| 81 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

