Analog DevicesLTC3118EUFD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.2V to 18V Step Down/Step Up Single-Out 2V to 18V 2A 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.90.00.00 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Adjustable | |
| 1000 to 1400 | |
| Yes | |
| 1 | |
| 2 to 18 | |
| 2 | |
| 2.2 | |
| 18 | |
| 2.2 to 18 | |
| 2 | |
| 0.5%(Typ) | |
| -1%(Typ) | |
| 94 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

