Analog DevicesLTC3025EDC-1#PBFLinear Regulators
LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.4 to 3.6 | |
| 0.5(Min) | |
| 0.9 | |
| 5.5 | |
| 0.12@500mA | |
| 0.4 | |
| 0.07mV(Typ) | |
| -0.35mV(Typ) | |
| 102°C/W | |
| 20°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

