Analog DevicesLTC2997IDCB#TRMPBFTemperature and Humidity Sensors
Temperature Sensor Analog Serial (1-Wire) Automotive 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| ±0.25°C/±0.5°C | |
| 4mV/°C | |
| Serial (1-Wire) | |
| Analog | |
| 2.5 | |
| 3.3 | |
| 5.5 | |
| 250 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

