Analog DevicesLTC2984HLX#PBFTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 24(Min) | |
| 0.1°C | |
| Serial (2-Wire, 3-Wire, 4-Wire, SPI) | |
| Digital | |
| 2.85 | |
| 3.3|5 | |
| 5.25 | |
| 20000 | |
| -40 | |
| 125 | |
| LTC® | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

