Analog DevicesLTC2975IY#PBFPMIC Solutions
PMBus Power System Manager 4.5V to 15V 63-Pin BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| PMBus Power System Manager | |
| 110 | |
| 4.5 to 15 | |
| 4.5 | |
| 15 | |
| 13 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 1.12 mm |
| Package Width | 6.25 mm |
| Package Length | 7.5 mm |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 63 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

