Analog DevicesLTC2975IUP#PBFPMIC Solutions
PMBus Power System Manager 4.5V to 15V Medical 64-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| PMBus Power System Manager | |
| 110 | |
| 4.5 to 15 | |
| 4.5 | |
| 15 | |
| 13 | |
| -40 | |
| 105 | |
| Industrial | |
| Tube | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

