Analog DevicesLTC2971CY-3#PBFSpecialized Power ICs and Modules
Power System Manager 49-Pin BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power System Manager | |
| 4.5 to 60 | |
| 4.5 | |
| 60 | |
| 8.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.04 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 49 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

