Analog DevicesLTC2964IUDC#TRPBFSupervisory Circuits
Processor Supervisor Adj/Adj/Adj/Adj 4 Active Low/Open Drain/Push-Pull Automotive 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 240 | |
| Active Low/Open Drain/Push-Pull | |
| Adj | |
| Adj | |
| Adj | |
| 2.25 to 5.5 | |
| 2.25 | |
| 5.5 | |
| 210 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

