Analog DevicesLTC2949HLXE#3ZZTRPBFBattery Management ICs
Battery Monitoring Li-Ion/Li-Pol 0mA 2.5V 48-Pin LQFP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| LTC2949HLXE#3ZZTRPBF | |
| Automotive | Yes |
| PPAP | Unknown |
| Battery Monitoring | |
| Li-Ion|Li-Pol | |
| 20 | |
| 4.5 | |
| 14 | |
| 2.5 | |
| 0(Max) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 48 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

