Analog DevicesLTC2935IDC-3#TRMPBFSupervisory Circuits
Processor Supervisor 2.44V/2.32V/2.2V/2.08V/1.96V/1.84V/1.72V/1.6V 1 Active Low/Open Drain 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200 | |
| Active Low/Open Drain | |
| 2.404|2.286|2.167|2.049|1.931|1.813|1.695|1.576 | |
| 2.08|1.96|1.84|1.72|1.6|2.44|2.32|2.2 | |
| 2.476|2.354|2.233|2.111|1.989|1.867|1.745|1.624 | |
| 5.5(Max) | |
| 5.5 | |
| 1 | |
| Yes | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

